
C14150RJL | |
|---|---|
DigiKey Part Number | C14150RJL-ND |
Manufacturer | |
Manufacturer Product Number | C14150RJL |
Description | RES 150 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C14150RJL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.098" L (8.50mm x 53.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,38760 € | 59,69 € |
| 50 | 2,16580 € | 108,29 € |
| 100 | 1,97740 € | 197,74 € |
| 300 | 1,73493 € | 520,48 € |
| 500 | 1,64182 € | 820,91 € |
| 1.000 | 1,53214 € | 1.532,14 € |
| 5.000 | 1,33704 € | 6.685,20 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

