
C1030RJL | |
|---|---|
DigiKey Part Number | C1030RJL-ND |
Manufacturer | |
Manufacturer Product Number | C1030RJL |
Description | RES 30 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.500" L (8.50mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,55980 € | 623,92 € |
| Unit Price without VAT: | 1,55980 € |
|---|---|
| Unit Price with VAT: | 1,85616 € |

