
C102R2JL | |
|---|---|
DigiKey Part Number | C102R2JL-ND |
Manufacturer | |
Manufacturer Product Number | C102R2JL |
Description | RES 2.2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C102R2JL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.500" L (8.50mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,19360 € | 54,84 € |
| 50 | 1,98820 € | 99,41 € |
| 100 | 1,81360 € | 181,36 € |
| 300 | 1,58903 € | 476,71 € |
| 500 | 1,50278 € | 751,39 € |
| 1.000 | 1,40117 € | 1.401,17 € |
| 5.000 | 1,22044 € | 6.102,20 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

