
BMC2AY0120AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY0120ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0120ANCT-ND - Cut Tape (CT) 1712-BMC2AY0120ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2AY0120AN |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09900 € | 0,99 € |
25 | 0,08560 € | 2,14 € |
50 | 0,07680 € | 3,84 € |
100 | 0,06870 € | 6,87 € |
250 | 0,05892 € | 14,73 € |
500 | 0,05218 € | 26,09 € |
1.000 | 0,04593 € | 45,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03473 € | 138,92 € |
8.000 | 0,03245 € | 259,60 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |