
BMC1EY0500AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0500ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0500ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0500AN |
Description | FERRITE BEAD 500 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,03340 € | 3,34 € |
| 1.000 | 0,02745 € | 27,45 € |
| 5.000 | 0,02394 € | 119,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02258 € | 225,80 € |
| 20.000 | 0,02129 € | 425,80 € |
| 30.000 | 0,02057 € | 617,10 € |
| 50.000 | 0,01970 € | 985,00 € |
| 70.000 | 0,01914 € | 1.339,80 € |
| 100.000 | 0,01857 € | 1.857,00 € |
| 250.000 | 0,01719 € | 4.297,50 € |
| 500.000 | 0,01684 € | 8.420,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

