
BMC1EY0010AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0010ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0010ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0010AN |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,03330 € | 3,33 € |
| 1.000 | 0,02742 € | 27,42 € |
| 5.000 | 0,02392 € | 119,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02255 € | 225,50 € |
| 20.000 | 0,02126 € | 425,20 € |
| 30.000 | 0,02054 € | 616,20 € |
| 50.000 | 0,01967 € | 983,50 € |
| 70.000 | 0,01912 € | 1.338,40 € |
| 100.000 | 0,01855 € | 1.855,00 € |
| 250.000 | 0,01717 € | 4.292,50 € |
| 500.000 | 0,01682 € | 8.410,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

