
BDSA2K2R2K | |
|---|---|
DigiKey Part Number | 1712-BDSA2K2R2K-ND |
Manufacturer | |
Manufacturer Product Number | BDSA2K2R2K |
Description | BDS A 2000W 2R2 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 2000W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BDSA2K2R2K Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features RF, High Frequency |
Packaging Bag | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 2.2 Ohms | Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm) |
Tolerance ±10% | Height - Seated (Max) 1.548" (39.31mm) |
Power (Watts) 2000W | Lead Style #10-32 Threaded |
Composition Thick Film | Package / Case Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,50000 € | 394,50 € |
| 10 | 378,04000 € | 3.780,40 € |
| Unit Price without VAT: | 394,50000 € |
|---|---|
| Unit Price with VAT: | 469,45500 € |

