Parametric Equivalent

BDS2A10068RK | |
|---|---|
DigiKey Part Number | BDS2A10068RK-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A10068RK |
Description | RES CHAS MNT 68 OHM 10% 100W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features RF, High Frequency |
Series | Coating, Housing Type Epoxy Coated |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.488" L x 1.000" W (37.80mm x 25.40mm) |
Resistance 68 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 100W | Package / Case SOT-227-2 |
Composition Thick Film | Base Product Number |
Temperature Coefficient ±150ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDS2A10068RK | TE Connectivity | 0 | 1111-BDS2A10068RK-ND | 76,33200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,33780 € | 2.516,89 € |
| Unit Price without VAT: | 50,33780 € |
|---|---|
| Unit Price with VAT: | 59,90198 € |


