
BDS2A10010RK | |
|---|---|
DigiKey Part Number | A106155-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A10010RK |
Description | RES CHAS MNT 10 OHM 10% 100W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.488" L x 1.000" W (37.80mm x 25.40mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,38000 € | 57,38 € |
| 10 | 52,09500 € | 520,95 € |
| 25 | 50,88120 € | 1.272,03 € |
| 50 | 50,17660 € | 2.508,83 € |
| 100 | 49,61520 € | 4.961,52 € |
| Unit Price without VAT: | 57,38000 € |
|---|---|
| Unit Price with VAT: | 68,28220 € |



