
9-2176093-5 | |
|---|---|
DigiKey Part Number | A110736TR-ND - Tape & Reel (TR) A110736CT-ND - Cut Tape (CT) A110736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176093-5 |
Description | RES SMD 102K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176093-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16340 € | 40,85 € |
| 500 | 0,15504 € | 77,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15779 € | 157,79 € |
| 2.000 | 0,15052 € | 301,04 € |
| 3.000 | 0,14663 € | 439,89 € |
| 5.000 | 0,14211 € | 710,55 € |
| 7.000 | 0,13934 € | 975,38 € |
| 10.000 | 0,13659 € | 1.365,90 € |
| 12.000 | 0,13525 € | 1.623,00 € |
| 24.000 | 0,13056 € | 3.133,44 € |
| 25.000 | 0,13030 € | 3.257,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

