409HA201M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 355
Unit Price: 0,33000 $
Datasheet
Image for 409HA201M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

409HA201M

DigiKey Part Number
409HA201M-ND
Manufacturer
Manufacturer Product Number
409HA201M
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
409HA201M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top and Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.453" x 0.346" Face (11.50mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 355 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

355In Stock
Ships from WEC