409HA102M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.178
Unit Price: 1,22000 €
Datasheet
Image for 409HA102M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

409HA102M

DigiKey Part Number
409HA102M-ND
Manufacturer
Manufacturer Product Number
409HA102M
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top and Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
409HA102M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top and Bottom Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.453" x 0.346" Face (11.50mm x 8.80mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
409HS102MTE Connectivity Passive Product1.1781623857-1-ND1,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes