Direct
Direct
Similar
Similar
Similar
Similar

4-1879062-9 | |
|---|---|
DigiKey Part Number | 4-1879062-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1879062-9 |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D335X9020A2TE3 | Vishay Sprague | 0 | 593D335X9020A2TE3-ND | 0,17568 € | Direct |
| TR3A335K020C4000 | Vishay Sprague | 0 | TR3A335K020C4000-ND | 0,23141 € | Direct |
| 293D335X9020A2TE3 | Vishay Sprague | 2.000 | 718-293D335X9020A2TE3CT-ND | 0,43000 € | Similar |
| T491A335K020AT | KEMET | 175 | 399-8283-1-ND | 0,38000 € | Similar |
| TAJA335K020RNJ | KYOCERA AVX | 71.633 | 478-1664-1-ND | 0,35000 € | Similar |







