
36502A1R2JTDG | |
|---|---|
DigiKey Part Number | A103771TR-ND - Tape & Reel (TR) A103771CT-ND - Cut Tape (CT) A103771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A1R2JTDG |
Description | FIXED IND 1.2UH 170MA 2.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 170 mA 2.5Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A1R2JTDG Models |
Category | Q @ Freq 18 @ 25MHz |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.5Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,23160 € | 23,16 € |
| 1.000 | 0,19049 € | 190,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17961 € | 359,22 € |
| 4.000 | 0,16937 € | 677,48 € |
| 6.000 | 0,16365 € | 981,90 € |
| 10.000 | 0,15673 € | 1.567,30 € |
| 14.000 | 0,15234 € | 2.132,76 € |
| 20.000 | 0,14783 € | 2.956,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

