
36401E3N1ATDF | |
|---|---|
DigiKey Part Number | 36401E3N1ATDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36401E3N1ATDF |
Description | FIXED IND 3.1NH 380MA 450 MOHM |
Customer Reference | |
Detailed Description | 3.1 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E3N1ATDF Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded | Base Product Number |

