2.9 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36401E2N9ATDF

DigiKey Part Number
A129483TR-ND - Tape & Reel (TR)
A129483CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
36401E2N9ATDF
Description
FIXED IND 2.9NH 380MA 450 MOHM
Customer Reference
Detailed Description
2.9 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36401E2N9ATDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Q @ Freq
13 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
500 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Thin Film
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.2nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.015" (0.37mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATFC-0402-2N9B-TAbracon LLC47.524535-ATFC-0402-2N9B-TCT-ND0,08000 €Similar
In-Stock: 1.850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
1000,08140 €8,14 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €