
36401E2N3ATDF | |
|---|---|
DigiKey Part Number | A129480TR-ND - Tape & Reel (TR) A129480CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E2N3ATDF |
Description | FIXED IND 2.3NH 440MA 350 MOHM |
Customer Reference | |
Detailed Description | 2.3 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E2N3ATDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08240 € | 8,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06778 € | 67,78 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

