
36401E22NFTDF | |
|---|---|
DigiKey Part Number | 36401E22NFTDF-ND |
Manufacturer | |
Manufacturer Product Number | 36401E22NFTDF |
Description | FIXED IND 22NH 90MA 2.65 OHM SMD |
Customer Reference | |
Detailed Description | 22 nH Unshielded Thin Film Inductor 90 mA 2.65Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E22NFTDF Models |
Category | DC Resistance (DCR) 2.65Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Box | Inductance Frequency - Test 500 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744901122 | Würth Elektronik | 276 | 732-2928-1-ND | 0,37000 € | Similar |


