Similar

36401E15NFTDF | |
|---|---|
DigiKey Part Number | 36401E15NFTDF-ND |
Manufacturer | |
Manufacturer Product Number | 36401E15NFTDF |
Description | FIXED IND 15NH 130MA 1.75 OHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thin Film Inductor 130 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Box | Inductance Frequency - Test 500 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC-0402-15NG-T | Abracon LLC | 0 | 535-10392-1-ND | 0,08000 € | Similar |


