
3632B153LL | |
|---|---|
DigiKey Part Number | 3632B153LL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3632B153LL |
Description | FIXED IND 15MH 75MA 40 OHM SMD |
Customer Reference | |
Detailed Description | 15 mH Shielded Inductor 75 mA 40Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3632B153LL Models |
Category | DC Resistance (DCR) 40Ohm Max |
Mfr | Q @ Freq 130 @ 79.6kHz |
Series | Frequency - Self Resonant 400kHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Shielding Shielded |

