
3632B103LL | |
|---|---|
DigiKey Part Number | 3632B103LL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3632B103LL |
Description | FIXED IND 10MH 95MA 26 OHM SMD |
Customer Reference | |
Detailed Description | 10 mH Shielded Inductor 95 mA 26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3632B103LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26Ohm Max | |
Q @ Freq | 110 @ 79.6MHz | |
Frequency - Self Resonant | 500kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.374" W (10.50mm x 9.50mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |

