Similar

3632B102LL | |
|---|---|
DigiKey Part Number | A106110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3632B102LL |
Description | FIXED IND 1MH 300MA 2.5 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 300 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 85 @ 252kHz |
Series | Frequency - Self Resonant 1.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-102YL | Bourns Inc. | 730 | 118-SRR0908-102YLCT-ND | 0,95000 € | Similar |


