
3631B2R5ML | |
|---|---|
DigiKey Part Number | 3631B2R5ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3631B2R5ML |
Description | FIXED IND 2.5UH 6.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 6.2 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B2R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,61538 € | 738,46 € |
| Unit Price without VAT: | 0,61538 € |
|---|---|
| Unit Price with VAT: | 0,73230 € |

