
3631B100ML | |
|---|---|
DigiKey Part Number | A106105TR-ND - Tape & Reel (TR) A106105CT-ND - Cut Tape (CT) A106105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B100ML |
Description | FIXED IND 10UH 3.3A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,79000 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,67867 € | 407,20 € |
| 1.200 | 0,63998 € | 767,98 € |
| 1.800 | 0,61841 € | 1.113,14 € |
| 3.000 | 0,59230 € | 1.776,90 € |
| 4.200 | 0,57571 € | 2.417,98 € |
| 6.000 | 0,55866 € | 3.351,96 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

