Similar

3625B331KT | |
|---|---|
DigiKey Part Number | 3625B331KT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3625B331KT |
Description | FIXED IND 330UH 620MA 950 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 620 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3625B331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |


