3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3560560KFT

DigiKey Part Number
A144023TR-ND - Tape & Reel (TR)
A144023CT-ND - Cut Tape (CT)
A144023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3560560KFT
Description
RES 3560 560K 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3560560KFT Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,20500 €12,05 €
251,08120 €27,03 €
501,00960 €50,48 €
1000,95270 €95,27 €
2500,89496 €223,74 €
5000,87288 €436,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83480 €834,80 €
2.0000,79106 €1.582,12 €
3.0000,76700 €2.301,00 €
5.0000,76399 €3.819,95 €
7.0000,74093 €5.186,51 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €