
35601M2FT | |
|---|---|
DigiKey Part Number | A144031TR-ND - Tape & Reel (TR) A144031CT-ND - Cut Tape (CT) A144031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35601M2FT |
Description | RES 3560 1M2 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35601M2FT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,46720 € | 36,68 € |
| 50 | 1,38100 € | 69,05 € |
| 100 | 1,31220 € | 131,22 € |
| 250 | 1,24248 € | 310,62 € |
| 500 | 1,20204 € | 601,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16984 € | 1.169,84 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

