
35501R8FT | |
|---|---|
DigiKey Part Number | A143637TR-ND - Tape & Reel (TR) A143637CT-ND - Cut Tape (CT) A143637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501R8FT |
Description | RES 3550 1R8 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501R8FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,20520 € | 30,13 € |
| 50 | 1,12720 € | 56,36 € |
| 100 | 1,06520 € | 106,52 € |
| 250 | 1,00232 € | 250,58 € |
| 500 | 0,96584 € | 482,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93683 € | 936,83 € |
| 2.000 | 0,91372 € | 1.827,44 € |
| 3.000 | 0,90244 € | 2.707,32 € |
| 5.000 | 0,89021 € | 4.451,05 € |
| 7.000 | 0,88320 € | 6.182,40 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

