
35501R2FT | |
|---|---|
DigiKey Part Number | A143633TR-ND - Tape & Reel (TR) A143633CT-ND - Cut Tape (CT) A143633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501R2FT |
Description | RES 3550 1R2 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501R2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,22040 € | 30,51 € |
| 50 | 1,14140 € | 57,07 € |
| 100 | 1,07860 € | 107,86 € |
| 250 | 1,01492 € | 253,73 € |
| 500 | 0,97800 € | 489,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94862 € | 948,62 € |
| 2.000 | 0,92522 € | 1.850,44 € |
| 3.000 | 0,91380 € | 2.741,40 € |
| 5.000 | 0,90142 € | 4.507,10 € |
| 7.000 | 0,89432 € | 6.260,24 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

