
35501R0FT | |
|---|---|
DigiKey Part Number | A143631TR-ND - Tape & Reel (TR) A143631CT-ND - Cut Tape (CT) A143631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501R0FT |
Description | RES 3550 1R0 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501R0FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,19000 € | 29,75 € |
| 50 | 1,11260 € | 55,63 € |
| 100 | 1,05120 € | 105,12 € |
| 250 | 0,98872 € | 247,18 € |
| 500 | 0,95258 € | 476,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92380 € | 923,80 € |
| 2.000 | 0,90087 € | 1.801,74 € |
| 3.000 | 0,88969 € | 2.669,07 € |
| 5.000 | 0,87755 € | 4.387,75 € |
| 7.000 | 0,87061 € | 6.094,27 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

