1 MOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35501M0FT

DigiKey Part Number
A143775TR-ND - Tape & Reel (TR)
A143775CT-ND - Cut Tape (CT)
A143775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35501M0FT
Description
RES 3550 1M0 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35501M0FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.897
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,97500 €9,75 €
250,86840 €21,71 €
500,80640 €40,32 €
1000,75720 €75,72 €
2500,70732 €176,83 €
5000,67842 €339,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65542 €655,42 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €