
35501K2FT | |
|---|---|
DigiKey Part Number | A143705TR-ND - Tape & Reel (TR) A143705CT-ND - Cut Tape (CT) A143705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501K2FT |
Description | RES 3550 1K2 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501K2FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,92040 € | 23,01 € |
| 50 | 0,85460 € | 42,73 € |
| 100 | 0,80260 € | 80,26 € |
| 250 | 0,74976 € | 187,44 € |
| 500 | 0,71914 € | 359,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69474 € | 694,74 € |
| 2.000 | 0,67533 € | 1.350,66 € |
| 3.000 | 0,66585 € | 1.997,55 € |
| 5.000 | 0,65558 € | 3.277,90 € |
| 7.000 | 0,64969 € | 4.547,83 € |
| 10.000 | 0,64413 € | 6.441,30 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

