
354082KFT | |
|---|---|
DigiKey Part Number | A143495TR-ND - Tape & Reel (TR) A143495CT-ND - Cut Tape (CT) A143495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354082KFT |
Description | RES 3540 82K 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354082KFT Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,61880 € | 15,47 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52990 € | 52,99 € |
| 250 | 0,49000 € | 122,50 € |
| 500 | 0,46686 € | 233,43 € |
| 1.000 | 0,44846 € | 448,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42212 € | 1.688,48 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

