
35401R8FT | |
|---|---|
DigiKey Part Number | A143383TR-ND - Tape & Reel (TR) A143383CT-ND - Cut Tape (CT) A143383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35401R8FT |
Description | RES 3540 1R8 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35401R8FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,70100 € | 35,05 € |
| 100 | 0,65600 € | 65,60 € |
| 250 | 0,61036 € | 152,59 € |
| 500 | 0,58392 € | 291,96 € |
| 1.000 | 0,56288 € | 562,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54613 € | 1.092,26 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

