
354012RFT | |
|---|---|
DigiKey Part Number | A143403TR-ND - Tape & Reel (TR) A143403CT-ND - Cut Tape (CT) A143403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354012RFT |
Description | RES 3540 12R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354012RFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,56170 € | 56,17 € |
| 250 | 0,51940 € | 129,85 € |
| 500 | 0,49488 € | 247,44 € |
| 1.000 | 0,47536 € | 475,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45983 € | 919,66 € |
| 4.000 | 0,44745 € | 1.789,80 € |
| 6.000 | 0,44142 € | 2.648,52 € |
| 10.000 | 0,43487 € | 4.348,70 € |
| 14.000 | 0,43112 € | 6.035,68 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

