
352282KFT | |
|---|---|
DigiKey Part Number | A121309TR-ND - Tape & Reel (TR) A121309CT-ND - Cut Tape (CT) A121309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352282KFT |
Description | RES SMD 82K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352282KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,44450 € | 44,45 € |
| 250 | 0,40800 € | 102,00 € |
| 500 | 0,38686 € | 193,43 € |
| 1.000 | 0,37005 € | 370,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35665 € | 713,30 € |
| 4.000 | 0,34599 € | 1.383,96 € |
| 6.000 | 0,34079 € | 2.044,74 € |
| 10.000 | 0,33515 € | 3.351,50 € |
| 14.000 | 0,33192 € | 4.646,88 € |
| 20.000 | 0,32886 € | 6.577,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


