
352256KFT | |
|---|---|
DigiKey Part Number | A121274TR-ND - Tape & Reel (TR) A121274CT-ND - Cut Tape (CT) A121274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352256KFT |
Description | RES SMD 56K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352256KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,52200 € | 13,05 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,44130 € | 44,13 € |
| 250 | 0,40496 € | 101,24 € |
| 500 | 0,38392 € | 191,96 € |
| 1.000 | 0,36718 € | 367,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35385 € | 707,70 € |
| 4.000 | 0,34324 € | 1.372,96 € |
| 6.000 | 0,33806 € | 2.028,36 € |
| 10.000 | 0,33244 € | 3.324,40 € |
| 14.000 | 0,32923 € | 4.609,22 € |
| 20.000 | 0,32619 € | 6.523,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


