Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

352082KJT | |
|---|---|
DigiKey Part Number | 352082KJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352082KJT |
Description | RES SMD 82K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352082KJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512J82K | TE Connectivity Passive Product | 0 | CRGV2512J82K-ND | 0,10065 € | Direct |
| ERJ-1TYJ823U | Panasonic Industry | 2.266 | PT82KXCT-ND | 0,47000 € | Direct |
| RMCF2512JT82K0 | Stackpole Electronics Inc | 3.373 | 738-RMCF2512JT82K0CT-ND | 0,18000 € | Direct |
| CRM2512-JW-823ELF | Bourns Inc. | 0 | CRM2512-JW-823ELF-ND | 0,09271 € | Upgrade |
| ERJ-1TNF8202U | Panasonic Industry | 5.540 | PT82KAFCT-ND | 0,68000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04980 € | 1.195,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,05926 € |







