
352075KJT | |
|---|---|
DigiKey Part Number | A126329TR-ND - Tape & Reel (TR) A126329CT-ND - Cut Tape (CT) A126329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352075KJT |
Description | RES SMD 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352075KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09010 € | 9,01 € |
| 250 | 0,07768 € | 19,42 € |
| 500 | 0,07056 € | 35,28 € |
| 1.000 | 0,06491 € | 64,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05683 € | 227,32 € |
| 8.000 | 0,05398 € | 431,84 € |
| 12.000 | 0,05259 € | 631,08 € |
| 20.000 | 0,05109 € | 1.021,80 € |
| 28.000 | 0,04598 € | 1.287,44 € |
| 40.000 | 0,04584 € | 1.833,60 € |
| 48.000 | 0,04488 € | 2.154,24 € |
| 96.000 | 0,04464 € | 4.285,44 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

