Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

352011RJT | |
|---|---|
DigiKey Part Number | 352011RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 352011RJT |
Description | RES SMD 11 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352011RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ110U | Panasonic Industry | 40 | PT11XCT-ND | 0,47000 € | Direct |
| RMCF2512JT11R0 | Stackpole Electronics Inc | 7.135 | RMCF2512JT11R0CT-ND | 0,19000 € | Direct |
| ERJ-1TNF11R0U | Panasonic Industry | 3.940 | PT11.0AFCT-ND | 0,68000 € | Upgrade |
| CRCW251211R0JNEG | Vishay Dale | 2.422 | 541-11XCT-ND | 0,23000 € | Similar |
| CRCW251211R0JNTG | Vishay Dale | 0 | CRCW251211R0JNTG-ND | 0,12209 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,04980 € | 1.195,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,05926 € |





