
3504G3A23K2FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A23K2FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A23K2FTDFCT-ND - Cut Tape (CT) 1712-3504G3A23K2FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A23K2FTDF |
Description | RES 23.2K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A23K2FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,88700 € | 38,87 € |
| 25 | 3,61520 € | 90,38 € |
| 50 | 3,43000 € | 171,50 € |
| 100 | 3,26260 € | 326,26 € |
| 250 | 3,06744 € | 766,86 € |
| 500 | 2,93842 € | 1.469,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74033 € | 2.740,33 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

