
3504G3A1K02FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A1K02FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A1K02FTDFCT-ND - Cut Tape (CT) 1712-3504G3A1K02FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A1K02FTDF |
Description | RES 1.02K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A1K02FTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,83500 € | 38,35 € |
| 25 | 3,61520 € | 90,38 € |
| 50 | 3,30660 € | 165,33 € |
| 100 | 3,11670 € | 311,67 € |
| 250 | 3,01412 € | 753,53 € |
| 500 | 2,37916 € | 1.189,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74033 € | 2.740,33 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

