
3503G2B412RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B412RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B412RFTDCT-ND - Cut Tape (CT) 1712-3503G2B412RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B412RFTD |
Description | RES 412 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B412RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,59580 € | 59,58 € |
| 250 | 0,55260 € | 138,15 € |
| 500 | 0,52762 € | 263,81 € |
| 1.000 | 0,50770 € | 507,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46162 € | 2.308,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

