
3430H2F4R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F4R7TDFTR-ND - Tape & Reel (TR) 1712-3430H2F4R7TDFCT-ND - Cut Tape (CT) 1712-3430H2F4R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F4R7TDF |
Description | 3430 H2 1% 4R7 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.197" W (2.45mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,17740 € | 44,35 € |
| 500 | 0,16488 € | 82,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15494 € | 154,94 € |
| 2.000 | 0,14704 € | 294,08 € |
| 3.000 | 0,14318 € | 429,54 € |
| 5.000 | 0,13901 € | 695,05 € |
| 7.000 | 0,13661 € | 956,27 € |
| 10.000 | 0,13435 € | 1.343,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

