4.3 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F4K3TDF

DigiKey Part Number
1712-3430H2F4K3TDFTR-ND - Tape & Reel (TR)
1712-3430H2F4K3TDFCT-ND - Cut Tape (CT)
1712-3430H2F4K3TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F4K3TDF
Description
3430 H2 1% 4K3 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12869 €128,69 €
2.0000,12180 €243,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12869 €
Unit Price with VAT:0,15314 €