3.3 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F3R3TDF

DigiKey Part Number
1712-3430H2F3R3TDFTR-ND - Tape & Reel (TR)
1712-3430H2F3R3TDFCT-ND - Cut Tape (CT)
1712-3430H2F3R3TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F3R3TDF
Description
3430 H2 1% 3R3 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,30100 €3,01 €
250,25320 €6,33 €
500,22600 €11,30 €
1000,20410 €20,41 €
2500,18220 €45,55 €
5000,16946 €84,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15935 €159,35 €
2.0000,15130 €302,60 €
3.0000,14738 €442,14 €
5.0000,14313 €715,65 €
7.0000,14070 €984,90 €
10.0000,13840 €1.384,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €