
3430H2F2R7TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F2R7TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2R7TDFCT-ND - Cut Tape (CT) 1712-3430H2F2R7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2R7TDF |
Description | 3430 H2 1% 2R7 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19260 € | 19,26 € |
| 250 | 0,17184 € | 42,96 € |
| 500 | 0,15986 € | 79,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14617 € | 146,17 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

