
3430H2F2K4TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F2K4TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2K4TDFCT-ND - Cut Tape (CT) 1712-3430H2F2K4TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2K4TDF |
Description | 3430 H2 1% 2K4 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,15304 € | 38,26 € |
| 500 | 0,14170 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13267 € | 132,67 € |
| 2.000 | 0,12549 € | 250,98 € |
| 3.000 | 0,12199 € | 365,97 € |
| 5.000 | 0,11820 € | 591,00 € |
| 7.000 | 0,11602 € | 812,14 € |
| 10.000 | 0,11397 € | 1.139,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

