1 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F1K0TDF

DigiKey Part Number
1712-3430H2F1K0TDFTR-ND - Tape & Reel (TR)
1712-3430H2F1K0TDFCT-ND - Cut Tape (CT)
1712-3430H2F1K0TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F1K0TDF
Description
3430 H2 1% 1K0 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,26500 €2,65 €
250,22200 €5,55 €
500,19680 €9,84 €
1000,17710 €17,71 €
2500,15716 €39,29 €
5000,14560 €72,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13267 €132,67 €
2.0000,12549 €250,98 €
3.0000,12199 €365,97 €
5.0000,11820 €591,00 €
7.0000,11602 €812,14 €
10.0000,11397 €1.139,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €