
3430H2F16RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F16RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F16RTDFCT-ND - Cut Tape (CT) 1712-3430H2F16RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F16RTDF |
Description | 3430 H2 1% 16R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.197" W (2.45mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17710 € | 17,71 € |
| 250 | 0,15716 € | 39,29 € |
| 500 | 0,14560 € | 72,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13641 € | 136,41 € |
| 2.000 | 0,12911 € | 258,22 € |
| 3.000 | 0,12554 € | 376,62 € |
| 5.000 | 0,12169 € | 608,45 € |
| 7.000 | 0,11948 € | 836,36 € |
| 10.000 | 0,11739 € | 1.173,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

